text.skipToContent text.skipToNavigation

Manufacturer Part #

E200-R11-A1KR

E200 Series 8 A 250 V DPDT Illuminated Panel Mount Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch E200-R11-A1KR - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Rated Voltage: 250V
Contact Current-Max: 8A
Circuitry: DPST
Insulation Resistance: 100MΩ
Illumination Color: Red
Actuator Style: Round
Termination Style: Screw
Operating Temperature: -25°C to +55°C
IP Rating: IP65
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
25
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,356.00
USD
Quantity
Unit Price
10
$27.62
20
$27.37
30+
$27.12
Product Variant Information section