Manufacturer Part #
E200-R22-C10R
E200 Series 8 A 250 V DPDT Non-Illuminated Panel Mount Pushbutton Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch E200-R22-C10R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch E200-R22-C10R - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 250VAC |
| Rated Voltage: | 250V |
| Contact Current-Max: | 8A |
| Circuitry: | DPST |
| Insulation Resistance: | 100MΩ |
| Actuator Style: | Round |
| Termination Style: | Screw |
| Operating Temperature: | -25°C to +70°C |
| IP Rating: | IP65 |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$23.93
3
$23.61
5
$23.46
20
$23.05
30+
$22.79
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Panel Mount