text.skipToContent text.skipToNavigation

Manufacturer Part #

EB2065-CA

MINIATURE PUSHBUTTON/BUSHING MOUNT

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches EB2065-CA - Technical Attributes
Attributes Table
Rated Voltage (VAC): 125VAC
Contact Current-Max: 3A
Switch Operation: On-On
Circuitry: SPDT
Cap Color: Black
Actuator Style: Round Button
Termination Style: Solder Lug
Operating Temperature: 10°C to 70°C
Contact Plating: Nickel
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
794
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.90
USD
Quantity
Unit Price
4
$5.69
15
$5.63
25
$5.60
50
$5.56
100+
$5.49
Product Variant Information section