text.skipToContent text.skipToNavigation

Manufacturer Part #

EP12SD1SA1BE

EP Series Tiny SPDT On-Momentary Right Angle Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K EP12SD1SA1BE - Technical Attributes
Attributes Table
Contact Current-Max: 1A
Switch Operation: On-Mom
Circuitry: SPDT
Actuator Style: Pushbutton
Termination Style: Right Angle / Surface Mount
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,138.00
USD
Quantity
Unit Price
600+
$5.23
Product Variant Information section