text.skipToContent text.skipToNavigation

Manufacturer Part #

GP0115ACAG30

GP01 Series SPST 28 V Plunger Black Cap Right Angle Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches GP0115ACAG30 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 28VAC
Rated Voltage: 28V
Contact Current-Max: 0.4A
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Insulation Resistance: 500MΩ
Cap Color: Black
Termination Style: J-Bend
Operating Temperature: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.53
USD
Quantity
Unit Price
3
$8.51
10
$8.41
20
$8.35
40
$8.30
75+
$8.19
Product Variant Information section