Manufacturer Part #
LB15WKW01-FJ
LB Series SPDT On (On) Round Green Capped Panel Seal Pushbutton Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Snap Fit | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches LB15WKW01-FJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches LB15WKW01-FJ - Technical Attributes
Attributes Table
| Contact Current-Max: | 3A |
| Switch Operation: | On-Mom |
| Circuitry: | SPDT |
| Illumination Color: | Green |
| Actuator Style: | Round Button |
| Termination Style: | Solder Lug |
| Mounting Method: | Snap Fit |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2
$15.39
4
$15.27
10
$15.11
25
$14.95
40+
$14.77
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Snap Fit