text.skipToContent text.skipToNavigation

Manufacturer Part #

LP0115CCKW01F

LP Series SPDT On-Momentary Panel Mount Quick Connect Push Button Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches LP0115CCKW01F - Technical Attributes
Attributes Table
Switch Operation: On-Mom
Circuitry: SPDT
Actuator Style: Round Button
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$343.75
USD
Quantity
Unit Price
2
$14.12
4
$14.02
15
$13.82
25
$13.75
50+
$13.55
Product Variant Information section