text.skipToContent text.skipToNavigation

Manufacturer Part #

LP4OA1PBBTR

LP4 Series DPDT Momentary Red LED Through Hole Illuminated Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch LP4OA1PBBTR - Technical Attributes
Attributes Table
Contact Current-Max: 100mA
Switch Operation: Mom
Circuitry: DPDT
Illumination Color: Red
Actuator Style: Plunger
Termination Style: Vertical / PC Through Hole
Mounting Method: Through Hole
Features & Applications

With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

The latest illuminated pushbutton switch offered by E-Switch comes in either latching or momentary function and right angle or verticle PC mount options. There are multiple bezel and button designs to choose from, and six LED options.

This switch is perfectly suited to application in the telecommunications, consumer electronics, audio/visual, medical, testing/instrumentation, and computer/peripherals markets.

The LP4OA1PBBTR is an illuminated pushbutton switch with a red LED and clear cap.  This switch features a double pull, double throw circuit and a momentary on/off style function.  The LP4OA1PBBTR has a square cap with a bezel.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1080
Multiple Of:
180
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,559.60
USD
Quantity
Unit Price
180+
$2.37
Product Variant Information section