text.skipToContent text.skipToNavigation

Manufacturer Part #

MP0042/1

48 V 2 A SPST-NO Off-Mom Standard Panel Mount, Front Pushbutton Switch

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2101
Product Specification Section
Bulgin MP0042/1 - Technical Attributes
Attributes Table
Rated Voltage: 36V
Contact Current-Max: 2A
Switch Operation: Mom
Circuitry: SPST
Insulation Resistance: 10GΩ
Illumination Color: No
Cap Color: Silver
Actuator Style: Round
Termination Style: Screw
Operating Temperature: -20°C to +55°C
IP Rating: IP65
Mounting Method: Panel Mount
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.28
USD
Quantity
Unit Price
2
$15.64
5
$15.51
20
$15.31
40
$15.22
100+
$14.99
Product Variant Information section