text.skipToContent text.skipToNavigation

Manufacturer Part #

PBH2UEESNPNAGV1RBLK

PBH Series DPDT On-On Latching Snap In PC Right Angle Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PBH2UEESNPNAGV1RBLK - Technical Attributes
Attributes Table
Contact Current-Max: 100mA
Switch Operation: On-On
Circuitry: DPDT
Illumination Color: Black
Actuator Style: Round
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
720
Multiple Of:
240
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.00
USD
Quantity
Unit Price
30
$0.66
75
$0.645
150
$0.635
300
$0.625
750+
$0.60
Product Variant Information section