text.skipToContent text.skipToNavigation

Manufacturer Part #

PV1F640BBG

PV1 Series SPST Off-On Round Flat Screw In Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PV1F640BBG - Technical Attributes
Attributes Table
Contact Current-Max: 2A
Switch Operation: Off-On
Circuitry: SPST N.O.
Actuator Style: Round
Termination Style: Screw
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$213.20
USD
Quantity
Unit Price
40
$5.33
80
$5.30
120
$5.28
160+
$5.25
Product Variant Information section