text.skipToContent text.skipToNavigation

Manufacturer Part #

PV4F230SS-314

PV4 Series 2 A SPDT On-On Red Illuminated Anti Vandal Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PV4F230SS-314 - Technical Attributes
Attributes Table
Contact Current-Max: 2A
Switch Operation: On-On
Circuitry: SPDT
Illumination Color: Red
Actuator Style: Round Button
Termination Style: Solder Lug
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$927.20
USD
Quantity
Unit Price
40+
$23.18
Product Variant Information section