text.skipToContent text.skipToNavigation

Manufacturer Part #

PV5S24011

PV5 Series SPST Off-MOM 2 A 36 V Round Domed IP65 Anti-Vandal Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PV5S24011 - Technical Attributes
Attributes Table
Rated Voltage: 36V
Contact Current-Max: 2A
Switch Operation: Off-Mom
Circuitry: SPST
Insulation Resistance: 1000MΩ
Cap Color: Black
Actuator Style: Round
Termination Style: Solder Lug
Operating Temperature: -20°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$152.50
USD
Quantity
Unit Price
50
$3.05
100
$3.02
150
$3.00
200
$2.98
250+
$2.94
Product Variant Information section