text.skipToContent text.skipToNavigation

Manufacturer Part #

PV6F240SSG-301

PV6 Series 2 A SPST Off-Mom White Illuminated Anti Vandal Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PV6F240SSG-301 - Technical Attributes
Attributes Table
Contact Current-Max: 2A
Switch Operation: Off-Mom
Circuitry: SPST
Illumination Color: White
Actuator Style: Round Button
Termination Style: Solder Lug
Mounting Method: Panel Mount
Features & Applications
The PV6F240SSG-301 is a White Illuminated SPST Pushbutton Switch and The PV6 series anti-vandal switches are water resistant.

Features:

  • Vandal and Water Resistant
  • Long Life Expectancy

Specifications:

  • Rating: 2 A 48VDC
  • Illmination Base Ratting:
    • Red, Yellow, and Orange: 20 mA 1.8 V
    • Blue, Green, and White: 20 mA 2.8 V
  • Tempeture: -20°C to 70°C ?

 

 

 

 

 

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
120
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,366.80
USD
Quantity
Unit Price
40+
$11.39
Product Variant Information section