text.skipToContent text.skipToNavigation

Manufacturer Part #

PV9F2V0SS-331

PV9 Series 2A 4PST On-Mom/Off-Mom Green Illuminate Anti Vandal Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PV9F2V0SS-331 - Technical Attributes
Attributes Table
Contact Current-Max: 2A
Switch Operation: On-Mom/Off-Mom
Circuitry: 4PST
Illumination Color: Green
Actuator Style: Round Button
Termination Style: Solder Lug
Mounting Method: PCB Mount
Features & Applications

E-Switch’s new PVT4 series of anti-vandal switches provides a crisp tactile response when engaging the actuator.

APPLICATIONS
• Consumer electronics
• Security equipment
• Industrial controls
• Kiosk panels
• Home appliances
• Medical equipment

FEATURES (PVT4)
• Electrical rating: 50mA, 24V DC
• 500,000 switching cycles
• 50mΩ maximum contact resistance
• 1,000MΩ minimum insulation
• 250V AC dielectric strength
• 490g actuation force
• 0.5mm travel
• Operating-temperature range: -25°C to 55°C

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$253.80
USD
Quantity
Unit Price
10
$25.38
20
$25.15
30+
$24.92
Product Variant Information section