text.skipToContent text.skipToNavigation

Manufacturer Part #

S1

S1 Series 22 mm Panel Mount Normaly Open Push Button Switch Contacts

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Altech Corporation S1 - Technical Attributes
Attributes Table
Switch Operation: Other
Actuator Style: Rectangular
Termination Style: Screw
Mounting Method: Screw Mount
Pricing Section
Global Stock:
3,170
USA:
3,170
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$41.40
USD
Quantity
Unit Price
10
$4.14
20
$4.09
40
$4.05
75
$4.00
150+
$3.92
Product Variant Information section