text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-PB8-AA00A1QE-3

Alternate Acting Pushbutton Switch, copper alloy silver plated, solder type

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Adam Tech SW-PB8-AA00A1QE-3 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 125VAC
Contact Current-Max: 6A
Switch Operation: On-On
Circuitry: SPDT
Insulation Resistance: 1000MΩ
Actuator Style: Round Plunger
Termination Style: Solder Lug
Operating Temperature: -30°C to +85°C
Contact Plating: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.00
USD
Quantity
Unit Price
5
$4.60
20
$4.49
30
$4.46
75
$4.39
125+
$4.30
Product Variant Information section