text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-PB9-BB00AQE-5

Subminiatiure Pushbutton Switch, copper alloy silver plated, solder type

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Adam Tech SW-PB9-BB00AQE-5 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 125VAC
Rated Voltage: 28V
Contact Current-Max: 1A
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Insulation Resistance: 1000MΩ
Actuator Style: Round Plunger
Termination Style: Solder Lug
Operating Temperature: -30°C to +85°C
Contact Plating: Silver
Mounting Method: PC Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.90
USD
Quantity
Unit Price
10
$1.99
25
$1.97
50
$1.95
125
$1.92
250+
$1.88
Product Variant Information section