text.skipToContent text.skipToNavigation

Manufacturer Part #

UB15SKW03N-C

UB Series SPDT On (On) Square Mount Straight PC Red Cap Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches UB15SKW03N-C - Technical Attributes
Attributes Table
Contact Current-Max: 5A
Switch Operation: On-Mom
Circuitry: SPDT
Illumination Color: Red
Actuator Style: Square Button
Termination Style: Straight PC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$95.70
USD
Quantity
Unit Price
3
$9.62
5
$9.57
20
$9.44
30
$9.40
75+
$9.27
Product Variant Information section