text.skipToContent text.skipToNavigation

Manufacturer Part #

UB225SKG036CF-1JB

UB2 Series Red-Green DPDT On-On-Mom Square Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches UB225SKG036CF-1JB - Technical Attributes
Attributes Table
Switch Operation: On-On-Mom
Circuitry: DPDT
Illumination Color: Clear
Actuator Style: Pushbutton
Termination Style: Straight PC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
671
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.09
USD
Quantity
Unit Price
1
$22.09
3
$21.79
5
$21.65
20
$21.28
30+
$21.04
Product Variant Information section