Manufacturer Part #
ULP12OAP1RSSCL1RGB
Red/Green/Blue SPDT 0.1 A 28 VDC Clear Cap Illuminated Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch ULP12OAP1RSSCL1RGB - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 28VAC |
| Rated Voltage: | 28V |
| Contact Current-Max: | 1A |
| Switch Operation: | Mom |
| Circuitry: | SPDT |
| Illumination Color: | Red / Green / Blue |
| Cap Color: | Clear |
| Actuator Style: | Pushbutton |
| Termination Style: | PC Pin |
| Operating Temperature: | -40°C to +85°C |
| Contact Plating: | Gold |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
100+
$7.95
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Through Hole