Manufacturer Part #
VPS-1-Q3PSI-20RIR-5
Pushbutton switch blk w/red actuator 3P SPST 19.8mm Dia Off-On Illum Red 20A
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
VCC VPS-1-Q3PSI-20RIR-5 - Technical Attributes
Attributes Table
| Rated Voltage: | 14V |
| Contact Current-Max: | 20A |
| Switch Operation: | Off-On |
| Circuitry: | SPST |
| Insulation Resistance: | 100MΩ |
| Illumination Color: | Red |
| Cap Color: | Red |
| Actuator Style: | Round Button |
| Termination Style: | Quick Connect |
| Operating Temperature: | -25°C to +85°C |
| IP Rating: | IP65 |
| Contact Plating: | Silver |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
200+
$2.99
Product Variant Information section
Available Packaging
Package Qty:
200 per Tray
Mounting Method:
Panel Mount