text.skipToContent text.skipToNavigation

Manufacturer Part #

YB16RKW01-5C-JC

YB Series SPDT On-On Clear Lens Red Insert Short Body Pushbutton

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches YB16RKW01-5C-JC - Technical Attributes
Attributes Table
Contact Current-Max: 3A
Switch Operation: On-On
Circuitry: SPDT
Illumination Color: Black
Actuator Style: Rectangular
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$20.98
USD
Quantity
Unit Price
1
$20.98
3
$20.69
5
$20.56
20
$20.21
30+
$19.98
Product Variant Information section