

Manufacturer Part #
1552.3114
DPST 16 A 125 to 250 VAC Plug In Rocker Switch
Product Specification Section
Marquardt 1552.3114 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Marquardt 1552.3114 - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | DPST |
Current Rating: | 16A |
Termination Style: | Quick Connect |
Rated Voltage (VAC): | 250VAC |
Operating Temperature: | -20°C to +100°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
1,200
USA:
1,200
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$2.65
25
$2.65
75
$2.44
200
$2.36
500+
$2.30
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Panel Mount