Manufacturer Part #
1555.3108
1550 Series 16 A 250 V DPST On-Off Quick Connect Rocker Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Marquardt | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Std. Mfr. Pkg | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Marquardt 1555.3108 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Marquardt 1555.3108 - Technical Attributes
Attributes Table
| Switch Operation: | On-Off |
| Circuitry: | DPST |
| Current Rating: | 16A |
| Termination Style: | Quick Connect |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
100+
$4.48
Product Variant Information section
Available Packaging
Package Qty:
100 per Std. Mfr. Pkg