Manufacturer Part #
1634201-2
PR Series 16 A 250 V DPST On-Off Quick Connect Panel Mount Rocker Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tray Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1634201-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
10/17/2025 Details and Download
Part Status:
Active
Active
TE Connectivity 1634201-2 - Technical Attributes
Attributes Table
| Switch Operation: | On-Off |
| Circuitry: | DPST |
| Current Rating: | 16A |
| Termination Style: | Quick Connect |
| Rated Voltage (VAC): | 125VAC |
| Insulation Resistance: | 100MΩ |
| Dielectric Withstanding Voltage: | 1500V |
| Operating Temperature: | -20°C to +85°C |
| Dimension: | L 31.5mm x W 25.2mm x H 29.5mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
1,000+
$1.48
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tray
Mounting Method:
Panel Mount