text.skipToContent text.skipToNavigation

Manufacturer Part #

1801.1146

1800 Series 6 A 250 V SPST On-Off Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 1801.1146 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 6A
Termination Style: Quick Connect
Contact Material: Silver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$815.00
USD
Quantity
Unit Price
1
$1.74
25
$1.71
50
$1.70
150
$1.67
300+
$1.63
Product Variant Information section