text.skipToContent text.skipToNavigation

Manufacturer Part #

1801.6110

Black SPST White On-Off Symbol 6 A 250 Vac Quick Connect Rocker switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 1801.6110 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 6A
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$900.00
USD
Quantity
Unit Price
10
$1.91
25
$1.88
50
$1.86
125
$1.84
250+
$1.80
Product Variant Information section