Manufacturer Part #
1932.3112
1881 Series 16 A 250 V DPST On-Off Quick Connect Rocker Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Marquardt | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Marquardt 1932.3112 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Marquardt 1932.3112 - Technical Attributes
Attributes Table
| Switch Operation: | On-Off |
| Circuitry: | DPST |
| Current Rating: | 16A |
| Termination Style: | Quick Connect |
| Rated Voltage (VAC): | 250VAC |
| Insulation Resistance: | 100MΩ |
| Actuation Force: | 8N |
| Contact Plating: | Silver |
| Actuator Style: | Rocker |
| Operating Temperature: | -40°C to +80°C |
| Dimension: | L 36.4mm x W 27.8mm x H 35.14mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4
$6.12
15
$6.05
25
$6.02
50
$5.98
100+
$5.90
Product Variant Information section
Available Packaging
Package Qty:
100 per