text.skipToContent text.skipToNavigation

Manufacturer Part #

1932.3112

1881 Series 16 A 250 V DPST On-Off Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Date Code: 2232
Product Specification Section
Marquardt 1932.3112 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 16A
Termination Style: Quick Connect
Rated Voltage (VAC): 250VAC
Insulation Resistance: 100MΩ
Actuation Force: 8N
Contact Plating: Silver
Actuator Style: Rocker
Operating Temperature: -40°C to +80°C
Dimension: L  36.4mm x W  27.8mm x H  35.14mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$620.00
USD
Quantity
Unit Price
4
$6.43
15
$6.35
25
$6.32
50
$6.28
100+
$6.20