text.skipToContent text.skipToNavigation

Manufacturer Part #

1934.3114

Rocker Switches Rocker Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Marquardt 1934.3114 - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: DPDT
Current Rating: 10A
Termination Style: Quick Connect
Rated Voltage (VAC): 250VAC
Insulation Resistance: 100MΩ
Actuator Style: Rocker
Operating Temperature: -20°C to +85°C
Dimension: L  36.4mm x W  27.8mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$498.00
USD
Quantity
Unit Price
100+
$4.98
Product Variant Information section