text.skipToContent text.skipToNavigation

Manufacturer Part #

7105J62W3QE22

7000 Series SPDT Mom-Off-Mom Illuminated Black Paddle Snap In Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 7105J62W3QE22 - Technical Attributes
Attributes Table
Switch Operation: Mom-Off-Mom
Circuitry: SPST
Current Rating: 5A
Termination Style: Wire-Wrap
Contact Material: Silver
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Insulation Resistance: 1GΩ
Contact Plating: Silver
Actuator Style: Lever
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Dimension: L  27.94mm x W  15.62mm x H  30.33mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
72
Multiple Of:
2376
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$749.52
USD
Quantity
Unit Price
36
$10.53
72+
$10.41
Product Variant Information section