text.skipToContent text.skipToNavigation

Manufacturer Part #

7205J37ZGE22

7000 Series Miniature 5 A SPDT On-None-On Solder Lug Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 7205J37ZGE22 - Technical Attributes
Attributes Table
Switch Operation: Mom-Off-Mom
Circuitry: DPDT
Current Rating: 5A
Termination Style: Solder Lug
Contact Material: Gold Over Silver
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Insulation Resistance: 1GΩ
Contact Plating: Gold
Actuator Style: Rocker
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Dimension: L  37.44mm x W  24.56mm x H  24.51mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
100
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,323.00
USD
Quantity
Unit Price
100+
$13.23
Product Variant Information section