text.skipToContent text.skipToNavigation

Manufacturer Part #

A12K1H-DA

A Series Sealed Sub Mini SPDT On-None-On Right Angle Through Hole Rocker Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches A12K1H-DA - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Termination Style: Right Angle / PC Through Hole
Contact Material: Brass Over Gold
Mounting Method: Through Hole
Features & Applications

The A12K1H-DA-RO is a A series sealed sub miniature toggle switch for logic-level applications. The sealed body construction prevents contact contamination from flux, solvents and other contaminants. The A series provides smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.

Features:

  • Totally Sealed body construction prevents contact contamination and allow time-and money-saving automated soldering and cleaningSubminiature size saves space on PC boards
  • Molded-in , epoxy sealed or ultrasonically welded terminals lock out flux, solvents,and other contaminants
  • Specifically developed for logic-level applications
  • These switches are designed for use in a low-voltage, low-current, logic-level circuit
  • When used as intended in a logic-level circuit, the results do not produce hazardous energy
  • Operating Temperature range: -30°C through +85°C(-22°F through +185°F)

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.48
USD
Quantity
Unit Price
4
$6.62
15
$6.54
25
$6.51
50
$6.46
100+
$6.38
Product Variant Information section