text.skipToContent text.skipToNavigation

Manufacturer Part #

CR102J12S215QF

CR Series 10 A SPDT On-None-On Quick Connect Snap In Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K CR102J12S215QF - Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: SPST
Current Rating: 10A
Termination Style: Quick Connect
Contact Material: Silver
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,420.00
USD
Quantity
Unit Price
100
$1.47
200
$1.46
300
$1.45
400
$1.44
500+
$1.42
Product Variant Information section