text.skipToContent text.skipToNavigation

Manufacturer Part #

DF62J12S2AQA

DF Series 16 A DPST Off-On Right Angle Through Hole Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K DF62J12S2AQA - Technical Attributes
Attributes Table
Switch Operation: Off-On
Circuitry: DPST
Current Rating: 16A
Termination Style: Right Angle / PC Through Hole
Contact Material: Silver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
80
Multiple Of:
16
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$461.60
USD
Quantity
Unit Price
16
$5.90
32
$5.86
48
$5.83
64
$5.82
80+
$5.77
Product Variant Information section