text.skipToContent text.skipToNavigation

Manufacturer Part #

E101J2ABE2

E Series 7.5 A Mini Snap-In SPDT On-None-On Right Angle Sealed Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
C&K E101J2ABE2 - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Current Rating: 7.5A
Termination Style: Right Angle / PC Through Hole
Contact Material: Gold
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$368.40
USD
Quantity
Unit Price
40
$9.21
80+
$9.11
Product Variant Information section