Manufacturer Part #
E105J1AV2BE2
E105 Series 7.5 A SPDT Momentary-Off-Momentary Right Angle Rocker Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K E105J1AV2BE2 - Technical Attributes
Attributes Table
| Switch Operation: | Mom-Off-Mom |
| Circuitry: | SPDT |
| Current Rating: | 7.5A |
| Termination Style: | Right Angle / PC Through Hole |
| Contact Material: | Gold |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
40+
$10.18
Product Variant Information section
Available Packaging
Package Qty:
40 per Box