text.skipToContent text.skipToNavigation

Manufacturer Part #

H8550VBBBEN551W

250 V 15 A DPST On-Off Black Quick Connect Panel Mount Snap-In Rocker Switch

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2213
Product Specification Section
Bulgin H8550VBBBEN551W - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 15A
Termination Style: Quick Connect
Rated Voltage (VAC): 250VAC
Insulation Resistance: 20MΩ
Actuator Style: Concave
Dimension: L  21mm x W  15mm x H  27.6mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.93
USD
Quantity
Unit Price
1
$3.93
15
$3.84
40
$3.78
100
$3.73
250+
$3.63
Product Variant Information section