text.skipToContent text.skipToNavigation

Manufacturer Part #

JWM22RCA/UCV

JW Series DPDT 10 A Quick Connect Red Concave Actuator Rocker Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches JWM22RCA/UCV - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: DPDT
Current Rating: 10A
Termination Style: Solder Lug
Rated Voltage (VAC): 250VAC
Voltage Rating: 30V
Insulation Resistance: 1000MΩ
Actuation Force: 7.84N
Contact Plating: Silver
Actuator Style: Concave
Dielectric Withstanding Voltage: 4000V
Operating Temperature: -25°C to +70°C
Dimension: L  27mm x W  18mm x H  25.5mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.32
USD
Quantity
Unit Price
2
$11.66
4
$11.58
15
$11.41
25
$11.35
50+
$11.19
Product Variant Information section