Manufacturer Part #
JWS21BAA-A
JW Series 10 A DPST On-none-Off Quick Connect Panel Mount Rocker Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Quick Connect | ||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
NKK Switches JWS21BAA-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches JWS21BAA-A - Technical Attributes
Attributes Table
| Switch Operation: | On-None-Off |
| Circuitry: | DPST |
| Current Rating: | 10A |
| Termination Style: | Solder Lug |
| Contact Material: | Silver |
| Mounting Method: | Quick Connect |
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3
$8.34
10
$8.24
20
$8.19
40
$8.13
75+
$8.03
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Quick Connect