text.skipToContent text.skipToNavigation

Manufacturer Part #

JWS21RAA

JWS Series 6 A DPST On-None-Off Panel Mount Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches JWS21RAA - Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: DPST
Current Rating: 6A
Termination Style: Quick Connect
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$201.50
USD
Quantity
Unit Price
3
$8.21
10
$8.12
20
$8.06
40
$8.01
75+
$7.91
Product Variant Information section