Manufacturer Part #
LRA32H2FBGLN
LR Series 10 A DPST On-Off Panel Mount Quick Connect Rocker Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ZF Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ZF Electronics LRA32H2FBGLN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ZF Electronics LRA32H2FBGLN - Technical Attributes
Attributes Table
| Switch Operation: | On-Off |
| Circuitry: | DPST |
| Current Rating: | 10A |
| Termination Style: | Quick Connect |
| Rated Voltage (VAC): | 125VAC |
| Insulation Resistance: | 100MΩ |
| Contact Plating: | Tin |
| Actuator Style: | Concave |
| Dielectric Withstanding Voltage: | 1000V |
| Operating Temperature: | -20°C to +65°C |
| Dimension: | L 21mm x W 15mm x H 21.5mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$1.35
200
$1.34
300
$1.33
500+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount