text.skipToContent text.skipToNavigation

Manufacturer Part #

M2032TYW01-JA

M Series 6 A Mini 3PDT On-None-On Solder Lug Panel Mount Rocker Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches M2032TYW01-JA - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: 3PDT
Current Rating: 6A
Termination Style: Solder Lug
Contact Material: Silver
Mounting Method: Panel Mount
Features & Applications

The M2032TYW01-JA is a Mini 3PDT On-None-On Panel Mount Solder Lug Rocker Switch.

These switches have prominent external insulating barriers increase insulation resistance and dielectric strength. Bias guard prevents misalignment of contacts; interlocking of actuator block with rocker and internal guide does not allow transmission of diagonal force on rocker to reach contact mechanism.

Features:

  • Epoxy sealed terminals prevent entry of solder flux and other contaminants
  • The molded diallyl phthalate case has a UL 94V-0 flammability rating
  • High insulating barriers increase isolation of circuits in multipole devices and provide added protection to contact points
  • Three methods of panel mounting: flat frame for flush with face or subpanel, snap-in, and PCB
  • Power Level :
    • 6 A @ 125 V AC & 3 A @ 250 V AC
    • 4 A @ 30 V DC for On-None-On; 3 A @ 30 V DC for all other circuits
  • Logic Level : 0.4 VA maximum @ 28 V AC/DC maximum
  • Operating Temp Range: –30°C through +85°C (–22°F through +185°F)

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$13.89
USD
Quantity
Unit Price
1
$13.89
4
$13.68
10
$13.55
25
$13.42
40+
$13.22
Product Variant Information section