text.skipToContent text.skipToNavigation

Manufacturer Part #

R5BBLKGRNEF3

R5 Series 20 A DPST On-Off Quick Connect Panel Mount Illuminated Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch R5BBLKGRNEF3 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 20A
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
150
Multiple Of:
75
Total
$280.50
USD
Quantity
Unit Price
150
$1.87
225
$1.86
300
$1.85
375+
$1.83
Product Variant Information section