text.skipToContent text.skipToNavigation

Manufacturer Part #

RSC141D1A81

RSC Series 20 A SPST Off-On Quick Connect Panel Mount Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch RSC141D1A81 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 20A
Termination Style: Quick Connect
Contact Material: Silver
Mounting Method: Panel Mount
Features & Applications

The RSC series illuminated power rocker switch has a bi-color actuator, and 4 bodies to cover many popular cutouts and High current capacity.

Features:

  • Excellent Quality and Reliability
  • 4 Bodies to Cover Many Popular Cutouts
  • High Current Capacity
  • Illuminated and Bi-Color Actuators?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,450.00
USD
Quantity
Unit Price
250
$1.17
500+
$1.15
Product Variant Information section