Manufacturer Part #
SRB22A2DBBNN
SR Series 10 A Mini SPST On-Off Panel Mount Quick Connect Rocker Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ZF Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
ZF Electronics SRB22A2DBBNN - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
ZF Electronics SRB22A2DBBNN - Technical Attributes
| Switch Operation: | On-Off |
| Circuitry: | SPST |
| Current Rating: | 10A |
| Termination Style: | Quick Connect |
| Contact Material: | Silver Over Copper |
| Mounting Method: | Panel Mount |
Features & Applications
Cherry is a global leader in the design, development and manufacture of Snap Action Switches, Rocker Switches, Keyboards and Sensors. Taking pride in the company’s vigorous innovation policy and superior customer service guidelines, product performance meets the highest standards for quality, reliability and durability. Utilizing the latest design automation tools and in-house prototyping systems, Cherry offers the rapid designs and working prototypes for your application.
The SRB Series of Miniature Rocker Switches are offered with a 10 amp current rating with single and double pole configurations. This economical rocker switch is available in a wide variety of colors and actuator marking with lighted or non-lighted versions.
Typical applications for the SRB Series include:
- Medical and Dental Equipment
- Small Appliances
- Vending Machines
- Power Supplies
- Surge Protectors
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount