text.skipToContent text.skipToNavigation

Manufacturer Part #

SW3832

SW Series 30 A 3PDT On-None-On Screw Terminal Panel Mount Rocker Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches SW3832 - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: 3PDT
Current Rating: 30A
Termination Style: Screw
Contact Material: Silver Over Copper
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$858.30
USD
Quantity
Unit Price
15+
$57.22
Product Variant Information section