text.skipToContent text.skipToNavigation

Manufacturer Part #

SW3833

SW Series 3PDT On Off On Screw Lug Rocker Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches SW3833 - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: 3PDT
Current Rating: 30A
Termination Style: Screw
Contact Material: Silver Over Copper
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$567.80
USD
Quantity
Unit Price
1
$58.28
2
$57.63
4
$56.98
5
$56.78
15+
$55.51
Product Variant Information section