text.skipToContent text.skipToNavigation

Manufacturer Part #

T101J1AQE2

T Series SPDT 1.6 N Off-Mom PC Pin Right Angle Through Hole Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K T101J1AQE2 - Technical Attributes
Attributes Table
Switch Operation: Off-None-On
Circuitry: SPDT
Current Rating: 3A
Termination Style: Right Angle / PC Through Hole
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
80
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$634.40
USD
Quantity
Unit Price
40
$8.02
80+
$7.93
Product Variant Information section